
B72214S0200K551 | |
|---|---|
DigiKey Part Number | 495-77382-2-ND - Tape & Reel (TR) 495-77382-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0200K551 |
Description | VARISTOR 33V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer TDK | Current - Surge 1 kA |
Series | Energy 6J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6800 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,35800 | € 3,58 |
| 25 | € 0,32040 | € 8,01 |
| 100 | € 0,27930 | € 27,93 |
| 250 | € 0,25952 | € 64,88 |
| 500 | € 0,24762 | € 123,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,20877 | € 313,16 |
| 3 000 | € 0,20232 | € 606,96 |
| 4 500 | € 0,19910 | € 895,95 |
| 7 500 | € 0,19552 | € 1 466,40 |
| 10 500 | € 0,19343 | € 2 031,01 |
| 15 000 | € 0,19142 | € 2 871,30 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

