150 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0950K101

DigiKey Part Number
495-6486-ND
Manufacturer
Manufacturer Product Number
B72207S0950K101
Description
VARISTOR 150V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
B72207S0950K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
165 V
Manufacturer
TDK
Current - Surge
1.2 kA
Series
Energy
7.6J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
335 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
125 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
150 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 998
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,15000€ 1,50
25€ 0,13320€ 3,33
100€ 0,11450€ 11,45
250€ 0,10544€ 26,36
500€ 0,09994€ 49,97
1 000€ 0,09546€ 95,46
3 000€ 0,08991€ 269,73
5 000€ 0,08786€ 439,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840