
B72207S0461K101 | |
|---|---|
DigiKey Part Number | 495-5938-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0461K101 |
Description | VARISTOR 750V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S0461K101 Models |
Category | Varistor Voltage (Max) 825 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 36J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,16800 | € 1,68 |
| 25 | € 0,14920 | € 3,73 |
| 100 | € 0,12840 | € 12,84 |
| 250 | € 0,11848 | € 29,62 |
| 500 | € 0,11244 | € 56,22 |
| 1 000 | € 0,10749 | € 107,49 |
| 3 000 | € 0,10135 | € 304,05 |
| 5 000 | € 0,09909 | € 495,45 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

