
B72207S0301K103 | |
|---|---|
DigiKey Part Number | 495-B72207S0301K103-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0301K103 |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S0301K103 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 23J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,15200 | € 1,52 |
| 25 | € 0,13480 | € 3,37 |
| 100 | € 0,11580 | € 11,58 |
| 250 | € 0,10672 | € 26,68 |
| 500 | € 0,10120 | € 50,60 |
| 1 000 | € 0,09666 | € 96,66 |
| 3 000 | € 0,09106 | € 273,18 |
| 5 000 | € 0,08898 | € 444,90 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

