Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72205S0301K211 | |
|---|---|
DigiKey Part Number | 495-6506-2-ND - Tape & Reel (TR) 495-6506-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0301K211 |
Description | VARISTOR 470V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 9.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 55 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72205S0301K101 | TDK | 4 808 | 495-3787-ND | € 0,21000 | Parametric Equivalent |
| B72205S0301K111 | TDK | 7 158 | 495-5954-1-ND | € 0,27000 | Parametric Equivalent |
| B72205S0301K311 | TDK | 0 | 495-6553-1-ND | € 0,27000 | Parametric Equivalent |
| B72205S0301K321 | TDK | 0 | B72205S0301K321-ND | € 0,09909 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,18800 | € 1,88 |
| 25 | € 0,16640 | € 4,16 |
| 100 | € 0,14330 | € 14,33 |
| 250 | € 0,13216 | € 33,04 |
| 500 | € 0,12546 | € 62,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,10499 | € 157,49 |
| 3 000 | € 0,10135 | € 304,05 |
| 4 500 | € 0,09953 | € 447,88 |
| 7 500 | € 0,09751 | € 731,33 |
| 10 500 | € 0,09633 | € 1 011,47 |
| 15 000 | € 0,09519 | € 1 427,85 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |


