
B67410A0289X195 | |
|---|---|
DigiKey Part Number | 495-B67410A0289X195-ND |
Manufacturer | |
Manufacturer Product Number | B67410A0289X195 |
Description | QU100/100/6 N95 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core Type 3.937" (100.00mm) Length 3.937" (100.00mm) Width Diameter 0.236" (6.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67410A0289X195 Models |
Category | Gap Ungapped |
Manufacturer TDK | Initial Permeability (µi) 3000 |
Series | Finish Uncoated |
Packaging Tray | Height 0.236" (6.00mm) |
Part Status Active | Length 3.937" (100.00mm) |
Material N95 | Width 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,42000 | € 31,42 |
| 10 | € 20,13800 | € 201,38 |
| 30 | € 19,60900 | € 588,27 |
| Unit Price without VAT: | € 31,42000 |
|---|---|
| Unit Price with VAT: | € 38,33240 |

