
B66395G1500X187 | |
|---|---|
DigiKey Part Number | 495-B66395G1500X187-ND |
Manufacturer | |
Manufacturer Product Number | B66395G1500X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 2.156" (54.50mm) Length 0.760" (19.30mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66395G1500X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 1.094" (27.80mm) |
Part Status Active | Length 2.156" (54.50mm) |
Core Type ETD | Width 0.760" (19.30mm) |
Supplier Device Package ETD 54 x 28 x 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,83000 | € 6,83 |
| 10 | € 4,60600 | € 46,06 |
| 25 | € 3,86600 | € 96,65 |
| 81 | € 3,21802 | € 260,66 |
| Unit Price without VAT: | € 6,83000 |
|---|---|
| Unit Price with VAT: | € 8,33260 |

