
B58621V2712B766 | |
|---|---|
DigiKey Part Number | 495-B58621V2712B766-ND |
Manufacturer | |
Manufacturer Product Number | B58621V2712B766 |
Description | SENSOR 1.45PSID 0.2" 14BIT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Differential, Gauge Male - 0.2" (5mm) Tube, Dual 14 b Module |
Datasheet | Datasheet |
EDA/CAD Models | B58621V2712B766 Models |
Category | Accuracy ±0.45% |
Manufacturer TDK | Voltage - Supply 2.7V ~ 5.5V |
Packaging Bulk | Port Size Male - 0.2" (5mm) Tube, Dual |
Part Status Active | Port Style Barbed |
Applications Board Mount | Features Temperature Compensated |
Pressure Type Differential, Gauge | Maximum Pressure 14.5PSI (100kPa) |
Operating Pressure 1.45PSI (10kPa) | Operating Temperature -20°C ~ 70°C (TA) |
Output Type I2C | Package / Case Module |
Output 14 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,83000 | € 76,83 |
| 5 | € 71,32800 | € 356,64 |
| 10 | € 69,27500 | € 692,75 |
| 25 | € 66,81960 | € 1 670,49 |
| 50 | € 65,13820 | € 3 256,91 |
| 100 | € 63,89910 | € 6 389,91 |
| Unit Price without VAT: | € 76,83000 |
|---|---|
| Unit Price with VAT: | € 93,73260 |

