
B57235S0809M000 | |
|---|---|
DigiKey Part Number | 495-3044-ND |
Manufacturer | |
Manufacturer Product Number | B57235S0809M000 |
Description | ICL 8 OHM 20% 3.5A 9.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 8 Ohms ±20% 3.5 A 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57235S0809M000 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 3.5 A |
Series | Diameter 0.374" (9.50mm) |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Approval Agency CQC, UL, VDE |
R @ 25°C 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL1010004 | Vishay Ametherm | 1 208 | 570-SL1010004-ND | € 1,85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 5 | € 0,64600 | € 3,23 |
| 10 | € 0,59500 | € 5,95 |
| 50 | € 0,49380 | € 24,69 |
| 100 | € 0,45560 | € 45,56 |
| 250 | € 0,40956 | € 102,39 |
| 500 | € 0,37772 | € 188,86 |
| 1 000 | € 0,34821 | € 348,21 |
| 5 000 | € 0,28774 | € 1 438,70 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

