Parametric Equivalent

B43733A5478M050 | |
|---|---|
DigiKey Part Number | B43733A5478M050-ND |
Manufacturer | |
Manufacturer Product Number | B43733A5478M050 |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16.2 A @ 100 Hz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.027" Dia (76.90mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.677" (144.20mm) |
ESR (Equivalent Series Resistance) 26mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43713A5478M000 | TDK | 16 | 495-B43713A5478M000-ND | € 121,99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | € 116,05781 | € 3 713,85 |
| Unit Price without VAT: | € 116,05781 |
|---|---|
| Unit Price with VAT: | € 141,59053 |


