
B43643C9567M050 | |
|---|---|
DigiKey Part Number | 495-B43643C9567M050-ND |
Manufacturer | |
Manufacturer Product Number | B43643C9567M050 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43643C9567M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.66 A @ 100 Hz |
Part Status Active | Impedance 290 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.280" (32.50mm) |
ESR (Equivalent Series Resistance) 190mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXT560MEFCSN35X30 | Rubycon | 77 | 1189-400MXT560MEFCSN35X30-ND | € 12,11000 | Parametric Equivalent |
| 400VXT560MEFCSN35X30 | Rubycon | 54 | 1189-400VXT560MEFCSN35X30-ND | € 12,43000 | Parametric Equivalent |
| 420MXT560MEFCSN35X30 | Rubycon | 39 | 1189-420MXT560MEFCSN35X30-ND | € 12,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,20000 | € 10,20 |
| 10 | € 7,39800 | € 73,98 |
| 60 | € 6,14250 | € 368,55 |
| 120 | € 5,79692 | € 695,63 |
| 540 | € 5,46850 | € 2 952,99 |
| Unit Price without VAT: | € 10,20000 |
|---|---|
| Unit Price with VAT: | € 12,44400 |

