
B43643B9827M050 | |
|---|---|
DigiKey Part Number | 495-B43643B9827M050-ND |
Manufacturer | |
Manufacturer Product Number | B43643B9827M050 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43643B9827M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.25 A @ 100 Hz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.673" (42.50mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,55000 | € 12,55 |
| 10 | € 9,22000 | € 92,20 |
| 60 | € 7,72533 | € 463,52 |
| 120 | € 7,31408 | € 877,69 |
| 540 | € 7,06185 | € 3 813,40 |
| Unit Price without VAT: | € 12,55000 |
|---|---|
| Unit Price with VAT: | € 15,31100 |

