Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642C9227M060 | |
|---|---|
DigiKey Part Number | 495-B43642C9227M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642C9227M060 |
Description | SNAP-IN 220UF 400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 450mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.15 A @ 100 Hz |
Part Status Active | Impedance 670 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642C9227M000 | TDK | 0 | 495-77504-ND | € 3,85344 | Parametric Equivalent |
| B43642C9227M087 | TDK | 0 | B43642C9227M087-ND | € 3,51272 | Parametric Equivalent |
| B43644F9227M000 | TDK | 0 | 495-B43644F9227M000-ND | € 3,63831 | Parametric Equivalent |
| B43644F9227M060 | TDK | 0 | 495-B43644F9227M060-ND | € 3,63347 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | € 3,68884 | € 1 180,43 |
| Unit Price without VAT: | € 3,68884 |
|---|---|
| Unit Price with VAT: | € 4,50038 |


