
B43641A9687M057 | |
|---|---|
DigiKey Part Number | 495-B43641A9687M057-ND |
Manufacturer | |
Manufacturer Product Number | B43641A9687M057 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43641A9687M057 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.26 A @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,20000 | € 12,20 |
| 10 | € 8,95000 | € 89,50 |
| 80 | € 7,31488 | € 585,19 |
| 160 | € 6,94300 | € 1 110,88 |
| 560 | € 6,82380 | € 3 821,33 |
| Unit Price without VAT: | € 12,20000 |
|---|---|
| Unit Price with VAT: | € 14,88400 |

