
B43640A2228M000 | |
|---|---|
DigiKey Part Number | 495-B43640A2228M000-ND |
Manufacturer | |
Manufacturer Product Number | B43640A2228M000 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.6 A @ 100 Hz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,17000 | € 12,17 |
| 10 | € 8,92100 | € 89,21 |
| 80 | € 7,28975 | € 583,18 |
| 160 | € 6,91881 | € 1 107,01 |
| 560 | € 6,79791 | € 3 806,83 |
| Unit Price without VAT: | € 12,17000 |
|---|---|
| Unit Price with VAT: | € 14,84740 |

