B43630A5397M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 5,24625
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 5,13389
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 8,39000
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43630A5397M000

DigiKey Part Number
495-B43630A5397M000-ND
Manufacturer
Manufacturer Product Number
B43630A5397M000
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.3 A @ 100 Hz
Part Status
Active
Impedance
470 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
300mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43630A5397M060TDK0495-B43630A5397M060-ND€ 5,24625Parametric Equivalent
B43630A5397M087TDK0B43630A5397M087-ND€ 5,13389Parametric Equivalent
LLG2W391MELA50Nichicon0493-16540-ND€ 8,39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
520€ 5,01777€ 2 609,24
Unit Price without VAT:€ 5,01777
Unit Price with VAT:€ 6,12168