B43509C2827M060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 280
Unit Price: € 6,68000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 82
Unit Price: € 5,86000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 4,90940
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1 010
Unit Price: € 8,63000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 045
Unit Price: € 5,15000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 835
Unit Price: € 5,41000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 3,95428
Datasheet
New at DigiKey
Image for B43509C2827M060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43509C2827M060

DigiKey Part Number
495-B43509C2827M060-ND
Manufacturer
Manufacturer Product Number
B43509C2827M060
Description
SNAP-IN 820UF 200V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.73 A @ 100 Hz
Part Status
Active
Impedance
230 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
110mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43509C2827M000TDK280495-B43509C2827M000-ND€ 6,68000Parametric Equivalent
200MXC820MEFCSN30X30Rubycon821189-200MXC820MEFCSN30X30-ND€ 5,86000Parametric Equivalent
220MXG820MEFCSN30X30Rubycon01189-220MXG820MEFCSN30X30-ND€ 4,90940Parametric Equivalent
381LX821M200K022Cornell Dubilier Knowles1 010338-3736-ND€ 8,63000Parametric Equivalent
LGU2D821MELBNichicon1 045493-2708-ND€ 5,15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
320€ 3,37016€ 1 078,45
Unit Price without VAT:€ 3,37016
Unit Price with VAT:€ 4,11160