Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509B2827M060 | |
|---|---|
DigiKey Part Number | 495-B43509B2827M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509B2827M060 |
Description | SNAP-IN 820UF 200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.95 A @ 100 Hz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508B2827M000 | TDK | 0 | B43508B2827M000-ND | € 3,70060 | Parametric Equivalent |
| B43509B2827M000 | TDK | 313 | B43509B2827M000-ND | € 6,78000 | Parametric Equivalent |
| 200MXC820MEFC25X40 | Rubycon | 0 | 200MXC820MEFC25X40-ND | € 1,43410 | Parametric Equivalent |
| 200MXC820MEFCSN25X40 | Rubycon | 0 | 200MXC820MEFCSN25X40-ND | € 2,39360 | Parametric Equivalent |
| 381LR821M200J042 | Cornell Dubilier Knowles | 0 | 338-3821-ND | € 6,06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | € 3,43206 | € 1 784,67 |
| Unit Price without VAT: | € 3,43206 |
|---|---|
| Unit Price with VAT: | € 4,18711 |








