B43508C2108M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 228
Unit Price: € 7,65000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 4,65258
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 11,97010
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 7,68000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1 203
Unit Price: € 7,30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 142
Unit Price: € 6,65000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 102
Unit Price: € 6,13000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 4,64003
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43508C2108M000

DigiKey Part Number
B43508C2108M000-ND
Manufacturer
Manufacturer Product Number
B43508C2108M000
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.77 A @ 100 Hz
Part Status
Not For New Designs
Impedance
160 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
120mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43509C2108M000TDK228B43509C2108M000-ND€ 7,65000Parametric Equivalent
B43544G2108M060TDK0B43544G2108M060-ND€ 4,65258Parametric Equivalent
220MXG1000MEFCSN35X30Rubycon01189-220MXG1000MEFCSN35X30-ND€ 11,97010Parametric Equivalent
381LR102M200A022Cornell Dubilier Knowles0338-3825-ND€ 7,68000Parametric Equivalent
381LX102M200A022Cornell Dubilier Knowles1 203338-2287-ND€ 7,30000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
240€ 5,06929€ 1 216,63
Unit Price without VAT:€ 5,06929
Unit Price with VAT:€ 6,18453