B43456A4568M7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 67,95469
Datasheet
Image for B43456A4568M7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43456A4568M7

DigiKey Part Number
B43456A4568M7-ND
Manufacturer
Manufacturer Product Number
B43456A4568M7
Description
CAP ALUM 5600UF 20% 350V SCREW
Customer Reference
Detailed Description
5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
15 A @ 100 Hz
Part Status
Obsolete
Impedance
17 mOhms
Capacitance
Lead Spacing
1.248" (31.70mm)
Tolerance
±20%
Size / Dimension
3.028" Dia (76.90mm)
Voltage - Rated
350 V
Height - Seated (Max)
4.201" (106.70mm)
ESR (Equivalent Series Resistance)
14mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43703B4568M000TDK0B43703B4568M000-ND€ 67,95469Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes