Parametric Equivalent
Parametric Equivalent

B41896C5228M000 | |
|---|---|
DigiKey Part Number | B41896C5228M000-ND |
Manufacturer | |
Manufacturer Product Number | B41896C5228M000 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 109mOhm @ 120Hz 7000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41896C5228M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 3.16 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 109mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41896C5228M002 | TDK | 0 | 495-B41896C5228M002-ND | € 1,20861 | Parametric Equivalent |
| B41896C5228M009 | TDK | 0 | 495-B41896C5228M009TB-ND | € 1,18903 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 1,13093 | € 2 714,23 |
| Unit Price without VAT: | € 1,13093 |
|---|---|
| Unit Price with VAT: | € 1,37973 |


