
B41866C7337M008 | |
|---|---|
DigiKey Part Number | 495-B41866C7337M008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41866C7337M008 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 175mOhm @ 10kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41866C7337M008 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 714 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 175mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,29581 | € 1 774,86 |
| Unit Price without VAT: | € 0,29581 |
|---|---|
| Unit Price with VAT: | € 0,36089 |

