B41859C5228M009 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2 959
Unit Price: € 1,90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 40
Unit Price: € 1,73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 481
Unit Price: € 1,29000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 42 323
Unit Price: € 1,39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 564
Unit Price: € 1,81000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,59000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 508
Unit Price: € 1,91000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 167
Unit Price: € 2,01000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 206
Unit Price: € 2,39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 896
Unit Price: € 2,44000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 274
Unit Price: € 2,63000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 556
Unit Price: € 2,74000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 287
Unit Price: € 2,85000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41859C5228M009

DigiKey Part Number
495-B41859C5228M009TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41859C5228M009
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41859C5228M009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
3.63 A @ 100 kHz
Packaging
Tape & Box (TB)
Impedance
13 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41859C5228M000TDK2 959495-B41859C5228M000-ND€ 1,90000Parametric Equivalent
25YXF2200MEFC16X25Rubycon401189-2234-ND€ 1,73000Parametric Equivalent
25YXF2200MEFCGC16X25Rubycon2 4811189-3719-1-ND€ 1,29000Parametric Equivalent
35YXJ2200M16X25Rubycon42 3231189-1296-ND€ 1,39000Parametric Equivalent
35YXS2200MEFC16X25Rubycon5641189-35YXS2200MEFC16X25-ND€ 1,81000Parametric Equivalent
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3 600€ 0,72341€ 2 604,28
Unit Price without VAT:€ 0,72341
Unit Price with VAT:€ 0,88256