Upgrade
Upgrade
Upgrade

B41858C6188M000 | |
|---|---|
DigiKey Part Number | B41858C6188M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C6188M000 |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C6188M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.989 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C6188M000 | TDK | 0 | B41888C6188M000-ND | € 1,03370 | Upgrade |
| MAL214651182E3 | Vishay Beyschlag/Draloric/BC Components | 501 | 4509PHBK-ND | € 5,47000 | Upgrade |
| MAL214661182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214661182E3-ND | € 2,57626 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,98869 | € 1 186,43 |
| Unit Price without VAT: | € 0,98869 |
|---|---|
| Unit Price with VAT: | € 1,20620 |




