680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 146mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41505A9687M000

DigiKey Part Number
B41505A9687M000-ND
Manufacturer
Manufacturer Product Number
B41505A9687M000
Description
CAP ALUM 680UF 20% 100V SNAP TH
Customer Reference
Detailed Description
680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 146mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.2 A @ 100 Hz
Part Status
Not For New Designs
Impedance
156 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
146mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
640€ 1,52473€ 975,83
Unit Price without VAT:€ 1,52473
Unit Price with VAT:€ 1,86017