Parametric Equivalent
Parametric Equivalent

B41231A0478M060 | |
|---|---|
DigiKey Part Number | 495-B41231A0478M060-ND |
Manufacturer | |
Manufacturer Product Number | B41231A0478M060 |
Description | SNAP-IN 4700UF 80V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 5.44 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELH478M080AR6AA | KEMET | 0 | 399-ELH478M080AR6AA-ND | € 2,64150 | Parametric Equivalent |
| ELH478M080AR6AV | KEMET | 0 | 399-ELH478M080AR6AV-ND | € 1,86803 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | € 3,07069 | € 1 596,76 |
| Unit Price without VAT: | € 3,07069 |
|---|---|
| Unit Price with VAT: | € 3,74624 |


