
B32922C3333K289 | |
|---|---|
DigiKey Part Number | 495-4893-1-ND - Cut Tape (CT) 495-4893-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3333K289 |
Description | CAP FILM 0.033UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3333K289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44500 | € 4,45 |
| 50 | € 0,34280 | € 17,14 |
| 100 | € 0,31110 | € 31,11 |
| 500 | € 0,25780 | € 128,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 170 | € 0,21949 | € 256,80 |
| 2 340 | € 0,20750 | € 485,55 |
| 3 510 | € 0,20149 | € 707,23 |
| 5 850 | € 0,19484 | € 1 139,81 |
| 8 190 | € 0,19095 | € 1 563,88 |
| 11 700 | € 0,18721 | € 2 190,36 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

