0.033 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3333K189

DigiKey Part Number
495-B32922C3333K189TR-ND - Tape & Reel (TR)
495-B32922C3333K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32922C3333K189
Description
CAP FILM 0.033UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3333K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,44500€ 4,45
50€ 0,34280€ 17,14
100€ 0,31110€ 31,11
500€ 0,25780€ 128,90
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 300€ 0,21751€ 282,76
2 600€ 0,20587€ 535,26
3 900€ 0,20004€ 780,16
6 500€ 0,19358€ 1 258,27
9 100€ 0,18980€ 1 727,18
13 000€ 0,18617€ 2 420,21
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620