
B32922C3333K189 | |
|---|---|
DigiKey Part Number | 495-B32922C3333K189TR-ND - Tape & Reel (TR) 495-B32922C3333K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3333K189 |
Description | CAP FILM 0.033UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3333K189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44500 | € 4,45 |
| 50 | € 0,34280 | € 17,14 |
| 100 | € 0,31110 | € 31,11 |
| 500 | € 0,25780 | € 128,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | € 0,21751 | € 282,76 |
| 2 600 | € 0,20587 | € 535,26 |
| 3 900 | € 0,20004 | € 780,16 |
| 6 500 | € 0,19358 | € 1 258,27 |
| 9 100 | € 0,18980 | € 1 727,18 |
| 13 000 | € 0,18617 | € 2 420,21 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

