0.033 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3333K000

DigiKey Part Number
495-3971-ND
Manufacturer
Manufacturer Product Number
B32912A3333K000
Description
CAP FILM 0.033UF 10% 760VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A3333K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,90000€ 0,90
10€ 0,58000€ 5,80
50€ 0,45460€ 22,73
100€ 0,41590€ 41,59
500€ 0,35052€ 175,26
1 000€ 0,33028€ 330,28
3 000€ 0,30527€ 915,81
5 000€ 0,29602€ 1 480,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,90000
Unit Price with VAT:€ 1,09800