Similar
Parametric Equivalent
Parametric Equivalent

B32912A3223K189 | |
|---|---|
DigiKey Part Number | B32912A3223K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32912A3223K189 |
Description | CAP FILM 0.022UF 10% 760VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A3223K189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32911B3223K189 | TDK | 0 | B32911B3223K189-ND | € 0,00000 | Similar |
| B32912A3223K000 | TDK | 825 | 495-3969-ND | € 0,90000 | Parametric Equivalent |
| B32912A3223K289 | TDK | 0 | B32912A3223K289-ND | € 0,32279 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | € 0,32090 | € 1 668,68 |
| Unit Price without VAT: | € 0,32090 |
|---|---|
| Unit Price with VAT: | € 0,39150 |



