
B32683A3332K000 | |
|---|---|
DigiKey Part Number | 495-B32683A3332K000-ND |
Manufacturer | |
Manufacturer Product Number | B32683A3332K000 |
Description | CAP FILM 3300PF 10% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 750V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32683A3332K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 750V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 040 | € 0,52121 | € 1 063,27 |
| Unit Price without VAT: | € 0,52121 |
|---|---|
| Unit Price with VAT: | € 0,63588 |

