
B32676E6205K000 | |
|---|---|
DigiKey Part Number | 495-2967-ND |
Manufacturer | |
Manufacturer Product Number | B32676E6205K000 |
Description | CAP FILM 2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32676E6205K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.472" W (42.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,32000 | € 3,32 |
| 10 | € 2,36600 | € 23,66 |
| 50 | € 1,98640 | € 99,32 |
| 405 | € 1,69151 | € 685,06 |
| 810 | € 1,62623 | € 1 317,25 |
| 1 215 | € 1,59353 | € 1 936,14 |
| 2 835 | € 1,53609 | € 4 354,82 |
| 5 265 | € 1,50193 | € 7 907,66 |
| Unit Price without VAT: | € 3,32000 |
|---|---|
| Unit Price with VAT: | € 4,05040 |

