Similar

B32653A4224J000 | |
|---|---|
DigiKey Part Number | B32653A4224J000-ND |
Manufacturer | |
Manufacturer Product Number | B32653A4224J000 |
Description | CAP FILM 0.22UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A4224J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32652A4224J000 | TDK | 2 061 | 495-1313-ND | € 3,73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 880 | € 0,40195 | € 1 157,62 |
| Unit Price without VAT: | € 0,40195 |
|---|---|
| Unit Price with VAT: | € 0,49038 |


