
B32642H0473J000 | |
|---|---|
DigiKey Part Number | 495-B32642H0473J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H0473J000 |
Description | 47NF 5% 1000V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications Automotive |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,62200 | € 6,22 |
| 50 | € 0,48940 | € 24,47 |
| 100 | € 0,44830 | € 44,83 |
| 500 | € 0,37908 | € 189,54 |
| 1 000 | € 0,35764 | € 357,64 |
| 2 500 | € 0,33502 | € 837,55 |
| 5 000 | € 0,32137 | € 1 606,85 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

