
B32529C3223K189 | |
|---|---|
DigiKey Part Number | 495-4011-2-ND - Tape & Reel (TR) 495-4011-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3223K189 |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3223K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3223J000 | TDK | 9 698 | 495-1183-ND | € 0,27000 | Upgrade |
| B32529C3223K000 | TDK | 3 235 | 495-2539-ND | € 0,25000 | Parametric Equivalent |
| DME2S22K-F | Cornell Dubilier Knowles | 858 | 338-3319-ND | € 1,05000 | Similar |
| MKS2F022201A00KSSD | WIMA | 9 833 | 1928-1664-ND | € 0,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16500 | € 1,65 |
| 50 | € 0,12020 | € 6,01 |
| 100 | € 0,10670 | € 10,67 |
| 500 | € 0,08374 | € 41,87 |
| 1 000 | € 0,07669 | € 76,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | € 0,06314 | € 176,79 |
| 5 600 | € 0,05913 | € 331,13 |
| 8 400 | € 0,05713 | € 479,89 |
| 14 000 | € 0,05491 | € 768,74 |
| 19 600 | € 0,05361 | € 1 050,76 |
| 28 000 | € 0,05236 | € 1 466,08 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

