
B32522N6224J189 | |
|---|---|
DigiKey Part Number | 495-B32522N6224J189TR-ND - Tape & Reel (TR) 495-B32522N6224J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522N6224J189 |
Description | CAP FILM 0.22UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522N6224J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522N6224J000 | TDK | 20 111 | 495-1250-ND | € 0,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44900 | € 4,49 |
| 50 | € 0,34560 | € 17,28 |
| 100 | € 0,31380 | € 31,38 |
| 500 | € 0,26006 | € 130,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | € 0,24141 | € 265,55 |
| 2 200 | € 0,22810 | € 501,82 |
| 3 300 | € 0,22143 | € 730,72 |
| 5 500 | € 0,21404 | € 1 177,22 |
| 7 700 | € 0,20972 | € 1 614,84 |
| 11 000 | € 0,20557 | € 2 261,27 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

