
B32522C3155K189 | |
|---|---|
DigiKey Part Number | 495-B32522C3155K189TR-ND - Tape & Reel (TR) 495-B32522C3155K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522C3155K189 |
Description | CAP FILM 1.5UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3155K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,87500 | € 8,75 |
| 50 | € 0,69660 | € 34,83 |
| 100 | € 0,64180 | € 64,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,53459 | € 374,21 |
| 1 400 | € 0,50851 | € 711,91 |
| 2 100 | € 0,49545 | € 1 040,44 |
| 3 500 | € 0,48097 | € 1 683,39 |
| 4 900 | € 0,47251 | € 2 315,30 |
| 7 000 | € 0,46437 | € 3 250,59 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

