1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C3155K189

DigiKey Part Number
495-B32522C3155K189TR-ND - Tape & Reel (TR)
495-B32522C3155K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32522C3155K189
Description
CAP FILM 1.5UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C3155K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.689" (17.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,33000€ 1,33
10€ 0,87500€ 8,75
50€ 0,69660€ 34,83
100€ 0,64180€ 64,18
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€ 0,53459€ 374,21
1 400€ 0,50851€ 711,91
2 100€ 0,49545€ 1 040,44
3 500€ 0,48097€ 1 683,39
4 900€ 0,47251€ 2 315,30
7 000€ 0,46437€ 3 250,59
Manufacturers Standard Package
Unit Price without VAT:€ 1,33000
Unit Price with VAT:€ 1,62260