1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C3105M289

DigiKey Part Number
B32522C3105M289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32522C3105M289
Description
CAP FILM 1UF 20% 250VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C3105M289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.571" (14.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 720€ 0,34338€ 933,99
Manufacturers Standard Package
Unit Price without VAT:€ 0,34338
Unit Price with VAT:€ 0,41892