
B32522C3105J189 | |
|---|---|
DigiKey Part Number | 495-2449-2-ND - Tape & Reel (TR) 495-2449-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522C3105J189 |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3105J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,71900 | € 7,19 |
| 50 | € 0,56700 | € 28,35 |
| 100 | € 0,52030 | € 52,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,39543 | € 276,80 |
| 1 400 | € 0,37490 | € 524,86 |
| 2 100 | € 0,36462 | € 765,70 |
| 3 500 | € 0,35322 | € 1 236,27 |
| 4 900 | € 0,34656 | € 1 698,14 |
| 7 000 | € 0,34015 | € 2 381,05 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

