
B25632E0906K900 | |
|---|---|
DigiKey Part Number | 495-B25632E0906K900-ND |
Manufacturer | |
Manufacturer Product Number | B25632E0906K900 |
Description | POWER ELECTRONIC CAPACITORS (PEC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 90 µF Film Capacitor 900V Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25632E0906K900 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.327" Dia (84.50mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination Threaded, Female |
Tolerance ±10% | Lead Spacing 1.772" (45.00mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering; Snubber |
ESR (Equivalent Series Resistance) 1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,23000 | € 47,23 |
| 12 | € 39,46083 | € 473,53 |
| 54 | € 36,80685 | € 1 987,57 |
| 102 | € 35,97980 | € 3 669,94 |
| Unit Price without VAT: | € 47,23000 |
|---|---|
| Unit Price with VAT: | € 57,62060 |

