
ADL2012-R80M-T01 | |
|---|---|
DigiKey Part Number | 445-ADL2012-R80M-T01TR-ND - Tape & Reel (TR) 445-ADL2012-R80M-T01CT-ND - Cut Tape (CT) 445-ADL2012-R80M-T01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL2012-R80M-T01 |
Description | FIXED IND 800NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 800 nH Unshielded Wirewound Inductor 600 mA 120mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ADL2012-R80M-T01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 700MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 135°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,31300 | € 3,13 |
| 25 | € 0,29000 | € 7,25 |
| 50 | € 0,27340 | € 13,67 |
| 100 | € 0,25770 | € 25,77 |
| 250 | € 0,23844 | € 59,61 |
| 500 | € 0,22484 | € 112,42 |
| 1 000 | € 0,21199 | € 211,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20389 | € 407,78 |
| 4 000 | € 0,19226 | € 769,04 |
| 6 000 | € 0,18578 | € 1 114,68 |
| 10 000 | € 0,17793 | € 1 779,30 |
| 14 000 | € 0,17294 | € 2 421,16 |
| 20 000 | € 0,16782 | € 3 356,40 |
| 50 000 | € 0,16330 | € 8 165,00 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

