
ADL2012-1R5M-T01 | |
|---|---|
DigiKey Part Number | 445-ADL2012-1R5M-T01TR-ND - Tape & Reel (TR) 445-ADL2012-1R5M-T01CT-ND - Cut Tape (CT) 445-ADL2012-1R5M-T01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL2012-1R5M-T01 |
Description | FIXED IND 1.5UH 620MA 210 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 620 mA 210mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ADL2012-1R5M-T01 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm) |
Current - Saturation (Isat) 1.2A | Height - Seated (Max) 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,32500 | € 3,25 |
| 25 | € 0,30080 | € 7,52 |
| 50 | € 0,28360 | € 14,18 |
| 100 | € 0,26730 | € 26,73 |
| 250 | € 0,24728 | € 61,82 |
| 500 | € 0,23314 | € 116,57 |
| 1 000 | € 0,21982 | € 219,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20136 | € 402,72 |
| 4 000 | € 0,18987 | € 759,48 |
| 6 000 | € 0,18347 | € 1 100,82 |
| 10 000 | € 0,17572 | € 1 757,20 |
| 14 000 | € 0,17079 | € 2 391,06 |
| 20 000 | € 0,16573 | € 3 314,60 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

