Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL1563 SU-A

DigiKey Part Number
246-HAL1563SU-ATR-ND - Tape & Reel (TR)
246-HAL1563SU-ACT-ND - Cut Tape (CT)
246-HAL1563SU-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HAL1563 SU-A
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 24V
Mfr
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 70°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Function
Unipolar Switch
Supplier Device Package
SOT-23-3
Technology
Package / Case
TO-236-3, SC-59, SOT-23-3
Polarization
South Pole
Base Product Number
Sensing Range
7.6mT Trip, 9.4mT Release
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,55000€ 0,55
5€ 0,48200€ 2,41
10€ 0,45600€ 4,56
25€ 0,42480€ 10,62
50€ 0,40420€ 20,21
100€ 0,38540€ 38,54
500€ 0,34750€ 173,75
1 000€ 0,33343€ 333,43
5 000€ 0,30512€ 1 525,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,29459€ 2 945,90
20 000€ 0,28493€ 5 698,60
30 000€ 0,27965€ 8 389,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,55000
Unit Price with VAT:€ 0,67100