
HAL1562 UA | |
|---|---|
DigiKey Part Number | 246-HAL1562UACT-ND - Cut Tape (CT) 246-HAL1562UATB-ND |
Manufacturer | |
Manufacturer Product Number | HAL1562 UA |
Description | MAGNETIC SWITCH LATCH TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Current Source Hall Effect TO-92UA |
Datasheet | Datasheet |
Category | Output Type Current Source |
Mfr | Features Temperature Compensated |
Packaging Cut Tape (CT) Bulk | Operating Temperature -40°C ~ 170°C (TJ) |
Part Status Active | Grade Automotive |
Function Latch | Qualification AEC-Q100 |
Technology | Mounting Type Through Hole |
Polarization North Pole, South Pole | Supplier Device Package TO-92UA |
Sensing Range 12mT Trip, -12mT Release | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Supply 2.7V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 5 | € 0,60600 | € 3,03 |
| 10 | € 0,57400 | € 5,74 |
| 25 | € 0,53640 | € 13,41 |
| 50 | € 0,51120 | € 25,56 |
| 100 | € 0,48780 | € 48,78 |
| 500 | € 0,44112 | € 220,56 |
| 1 000 | € 0,42375 | € 423,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,40784 | € 815,68 |
| 4 000 | € 0,39326 | € 1 573,04 |
| 6 000 | € 0,38530 | € 2 311,80 |
| 10 000 | € 0,37583 | € 3 758,30 |
| 14 000 | € 0,36991 | € 5 178,74 |
| 20 000 | € 0,36390 | € 7 278,00 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

