
HAL1507SU-A | |
|---|---|
DigiKey Part Number | 246-HAL1507SU-ATR-ND - Tape & Reel (TR) 246-HAL1507SU-ACT-ND - Cut Tape (CT) 246-HAL1507SU-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL1507SU-A |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 24V |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 70°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Unipolar Switch | Supplier Device Package SOT-23-3 |
Technology | Package / Case TO-236-3, SC-59, SOT-23-3 |
Polarization South Pole | Base Product Number |
Sensing Range 28.2mT Trip, 23.9mT Release |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 5 | € 0,48200 | € 2,41 |
| 10 | € 0,45600 | € 4,56 |
| 25 | € 0,42480 | € 10,62 |
| 50 | € 0,40420 | € 20,21 |
| 100 | € 0,38540 | € 38,54 |
| 500 | € 0,34750 | € 173,75 |
| 1 000 | € 0,33343 | € 333,43 |
| 5 000 | € 0,30512 | € 1 525,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,29459 | € 2 945,90 |
| 20 000 | € 0,28493 | € 5 698,60 |
| 30 000 | € 0,27965 | € 8 389,50 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

