
NV1-350FF | |
|---|---|
DigiKey Part Number | 285-NV1-350FF-ND |
Manufacturer | |
Manufacturer Product Number | NV1-350FF |
Description | AC/DC CONVERTER 5V 15V -15V 175W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Current - Output 2 | 5 A | |
Current - Output 3 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4.3 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 184,94000 | € 184,94 |
| 10 | € 173,50600 | € 1 735,06 |
| 25 | € 163,02400 | € 4 075,60 |
| 50 | € 159,68440 | € 7 984,22 |
| Unit Price without VAT: | € 184,94000 |
|---|---|
| Unit Price with VAT: | € 225,62680 |

