Enclosed AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV1-350FF-C

DigiKey Part Number
285-NV1-350FF-C-ND
Manufacturer
Manufacturer Product Number
NV1-350FF-C
Description
AC/DC CONVERTER 5V 15V -15V 175W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
25 A
Current - Output 2
5 A
Current - Output 3
1 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4.3 kV
Efficiency
90%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.70" W x 1.25" H (127.0mm x 94.0mm x 31.8mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 196,39000€ 196,39
Manufacturers Standard Package
Unit Price without VAT:€ 196,39000
Unit Price with VAT:€ 239,59580