


CC1R5-4803SR-E | |
|---|---|
DigiKey Part Number | 445-3272-ND |
Manufacturer | |
Manufacturer Product Number | CC1R5-4803SR-E |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC1R5-4803SR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.65" L x 0.65" W x 0.35" H (16.5mm x 16.6mm x 8.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,25000 | € 9,25 |
| 10 | € 8,80400 | € 88,04 |
| 25 | € 8,24440 | € 206,11 |
| 50 | € 7,86580 | € 393,29 |
| Unit Price without VAT: | € 9,25000 |
|---|---|
| Unit Price with VAT: | € 11,28500 |

